Part Details for DDSU6606M160M122P/DDSU6606CTR 220V 1 560A 2P by Delixi Electric
Overview of DDSU6606M160M122P/DDSU6606CTR 220V 1 560A 2P by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC560A-SX | Analog Devices | GaAs MMIC DBL-BAL mix Chip, 24 | |
HMC560ALM3 | Analog Devices | GaAs MMIC DBL-BAL mix SMT, 24 | |
DC1560A | Analog Devices | LTM8048 Demo Board - 725VDC Is |
Price & Stock for DDSU6606M160M122P/DDSU6606CTR 220V 1 560A 2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DDSU6606M160M122P/DDSU6606ctr 220V 1 560A 2P | 1676 |
|
$19.3188 | Buy Now |