Part Details for DDS606M220M4L/DDS606 220V 2 520A by Delixi Electric
Overview of DDS606M220M4L/DDS606 220V 2 520A by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29520ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM29520A/B3A. Buy from authorized manufacturer Rochester Electronics. | |
2SC4552(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
ISL6520AIBZ-T | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Reel |
Price & Stock for DDS606M220M4L/DDS606 220V 2 520A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DDS606M220M4L/DDS606 220V 2 520A | 2443 |
|
$10.0618 | Buy Now |