Part Details for DDS-75-4-6 by Kilo International
Overview of DDS-75-4-6 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE |
Price & Stock for DDS-75-4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4038-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
82 In Stock |
|
$8.7750 / $11.2100 | Buy Now |
DISTI #
70126071
|
RS | Knob, 6-32, 0.750 in., 0.625 in., 0.125 in., Black Matte, DDS Series | Kilo International DDS-75-4-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0000 / $10.6400 | RFQ |