There are no models available for this part yet.
Overview of DDS-50-2-7 by Kilo International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE |
Price & Stock for DDS-50-2-7 by Kilo International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
226-1023-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.236" METAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0695 | Buy Now | |
DISTI #
70406512
|
RS | alum knob w/skirt, .50/.75 dia, .63 tall, black gloss, 6mm shaft hole, | Kilo International DDS-50-2-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 / $10.7700 | RFQ |