Part Details for DDS-50-1-5 by Kilo International
Overview of DDS-50-1-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDS-50-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2037-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5123 / $13.6800 | Buy Now |
DISTI #
70126058
|
RS | Knob, 6-32, 0.750 in., 0.625 in., 0.250in., Clear Gloss, DDS Series | Kilo International DDS-50-1-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$12.7000 / $13.9500 | Buy Now |
Part Details for DDS-50-1-5
DDS-50-1-5 CAD Models
DDS-50-1-5 Part Data Attributes:
|
DDS-50-1-5
Kilo International
Buy Now
|
Compare Parts:
DDS-50-1-5
Kilo International
|
Samacsys Manufacturer | Kilo International |