Part Details for DDS-19AMMM-SL7A05 by Amphenol Corporation
Overview of DDS-19AMMM-SL7A05 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDS-19AMMM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDS-19AMMM-SL7A05
|
Avnet Americas | Cable Assembly UL 20276 5m 28AWG 19POS DVI-D M - Bulk (Alt: DDS-19AMMM-SL7A05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8705 / $24.3911 | Buy Now |
DISTI #
523-DDS19AMMMSL7A05
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CABLE SCREW M CONN M PIN RoHS: Compliant | 4 |
|
$29.1700 / $47.3500 | Buy Now |
DISTI #
DDS-19AMMM-SL7A05
|
Avnet Abacus | Cable Assembly UL 20276 5m 28AWG 19POS DVI-D M (Alt: DDS-19AMMM-SL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DDS-19AMMM-SL7A05
DDS-19AMMM-SL7A05 CAD Models
DDS-19AMMM-SL7A05 Part Data Attributes
|
DDS-19AMMM-SL7A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DDS-19AMMM-SL7A05
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR CONNECTOR |