Part Details for DDS-19AMMM-SL7A03 by Amphenol LTW Technology
Overview of DDS-19AMMM-SL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE |
Price & Stock for DDS-19AMMM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9269
|
Newark | Dvi-D Single, Metal, 1.5A, 19 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, 7.3Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DDS-19Amm-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $28.1300 | Buy Now |
DISTI #
1754-DDS-19AMMM-SL7A03-ND
|
DigiKey | DVI, DVI-D SINGLE, 1.5A, 19 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3840 | Buy Now |
DISTI #
72106471
|
RS | Connector, DVI, DVI-D SINGLE(18+1), 19P CABLE L-3M | Amphenol LTW Technology DDS-19AMMM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5100 / $35.9100 | RFQ |
DISTI #
LTWDDS-19AMMM-SL7A03
|
Heilind Electronics | DVI, DVI-D SINGLE, 1.5A, 19 PI M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0900 / $39.9900 | Buy Now |
DISTI #
LTWDDS-19AMMM-SL7A03
|
Interstate Connecting Components | DVI, DVI-D SINGLE, 1.5A, 19 PI M, M, MOLDING, SCREW | 0 |
|
Buy Now |