Part Details for DDR504441002KQ by Amphenol Corporation
Results Overview of DDR504441002KQ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDR504441002KQ Information
DDR504441002KQ by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDR504441002KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDR504441002KQ
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm Solder Straight Surface Mount Tray - Trays (Alt: DDR5044410... more Min Qty: 3200 Package Multiple: 320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9130 / $3.0994 | Buy Now |
DISTI #
649-DDR504441002KQ
|
Mouser Electronics | DIMM Connectors DDR5 Memory Module Sockets Vert SM 288 Pos 085mm (00335in) pitch Gold Metal Tab | 0 |
|
$2.9100 | Order Now |
Part Details for DDR504441002KQ
DDR504441002KQ CAD Models
DDR504441002KQ Part Data Attributes
|
DDR504441002KQ
Amphenol Corporation
Buy Now
|
Compare Parts:
DDR504441002KQ
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |