There are no models available for this part yet.
Overview of DDR504115002M by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDR504115002M by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDR504115002M
|
Avnet Americas | Connector DDR5 DIMM 288 Position 0.85mm Vertical Surface Mount Hard Tray - Trays (Alt: DDR504115002M) Min Qty: 3200 Package Multiple: 320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.3035 / $3.5482 | Buy Now | |
DISTI #
649-DDR504115002M
|
Mouser Electronics | DIMM Connectors DDR5 Memory Module Sockets Vertical SM 288 Position 085mm (00335in) pitch | 0 |
|
$3.2800 | Order Now |