Part Details for DDR-SJE-Q2R-1 by DOMINANT Opto Technologies
Overview of DDR-SJE-Q2R-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDR-SJE-Q2R-1
DDR-SJE-Q2R-1 CAD Models
DDR-SJE-Q2R-1 Part Data Attributes:
|
DDR-SJE-Q2R-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DDR-SJE-Q2R-1
DOMINANT Opto Technologies
Single Color LED, Red, 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for DDR-SJE-Q2R-1
This table gives cross-reference parts and alternative options found for DDR-SJE-Q2R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDR-SJE-Q2R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNS-CJS-Q2S1-1 | Single Color LED, Super Red, 1.5mm, 2 X 1.40 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DOMINANT Opto Technologies | DDR-SJE-Q2R-1 vs DNS-CJS-Q2S1-1 |