Part Details for DDR-GJS-J2L1-1-I1 by DOMINANT Opto Technologies
Overview of DDR-GJS-J2L1-1-I1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDR-GJS-J2L1-1-I1
DDR-GJS-J2L1-1-I1 CAD Models
DDR-GJS-J2L1-1-I1 Part Data Attributes:
|
DDR-GJS-J2L1-1-I1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DDR-GJS-J2L1-1-I1
DOMINANT Opto Technologies
Single Color LED, Red, 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |