Part Details for DDR-60L-5 by Mean Well
Results Overview of DDR-60L-5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDR-60L-5 Information
DDR-60L-5 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93716BGLF | Renesas Electronics Corporation | DDR Clock Driver | |
93716AFLFT | Renesas Electronics Corporation | DDR Clock Driver | |
93716AGLF | Renesas Electronics Corporation | DDR Clock Driver |
Price & Stock for DDR-60L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7077
|
Newark | Dc-Dc Converter, 5V, 10.8A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$46.5700 / $52.0000 | Buy Now |
DISTI #
1866-5064-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
51 In Stock |
|
$33.2440 / $39.8200 | Buy Now |
DISTI #
DDR-60L-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-60L-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
709-DDR-60L-5
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 60W 18-75Vin 5Vout 12A DIN Rail RoHS: Compliant | 60 |
|
$29.4000 / $34.4100 | Buy Now |
DISTI #
71261647
|
RS | DC-DC Converter, DIN Rail, 60W, 5V,12A, 18-75V In | MEAN WELL DDR-60L-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7500 / $45.6900 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 12A 60W 6-Pin RoHS: Compliant |
52 In Stock 8 Factory Stock |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
65743087
|
Verical | Module DC-DC 1-OUT 5V 12A 60W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 50 |
|
$34.5882 / $39.1765 | Buy Now |
DISTI #
87605399
|
Verical | Module DC-DC 1-OUT 5V 12A 60W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$41.9580 | Buy Now |
DISTI #
DDR-60L-5
|
TME | Converter: DC/DC, 60W, Uin: 18÷75VDC, Uout: 5VDC, Iout: 12A, DDR Min Qty: 1 | 12 |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
DDR-60L-5
|
IBS Electronics | 60W DIN RAIL TYPE DC-DC CONVERTER 18-75VDC INPUT L-SERIES 5V@12A OUTPUT Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.2890 / $46.5101 | Buy Now |