-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93716BGLF | Renesas Electronics Corporation | DDR Clock Driver | |
93716AFLFT | Renesas Electronics Corporation | DDR Clock Driver | |
93716AGLF | Renesas Electronics Corporation | DDR Clock Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7057
|
Newark | Dc-Dc Converter, 24V, 10A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:240W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:40Mm Rohs Compliant: Yes |Mean Well DDR-240B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$121.3200 / $126.8000 | Buy Now |
DISTI #
1866-5558-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$91.7352 / $100.7000 | Buy Now |
DISTI #
DDR-240B-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-240B-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
709-DDR-240B-24
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail RoHS: Compliant | 22 |
|
$95.8900 / $101.5200 | Buy Now |
DISTI #
71335659
|
RS | DC-DC Converter, DIN Rail 240W,24V@10A,16.8-33.6V In | MEAN WELL DDR-240B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9700 | RFQ |
|
Future Electronics | DDR-240 Series 240 W 16.8 to 36.6 Vin 24 V Output DIN Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$100.7000 / $105.7400 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 1 Output - 240 W - 24 V - 10 A. RoHS: Compliant |
19 In Stock 60 On Order |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
84868011
|
Verical | Module DC-DC 1-OUT 24V 10A 240W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 19 |
|
$115.7000 / $130.9100 | Buy Now |
DISTI #
DDR-240B-24
|
TME | Converter: DC/DC, 240W, Uout: 24VDC, Iout: 10A, DDR, Efficiency: 90% Min Qty: 1 | 144 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
000000000005776169
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail Min Qty: 1 | 80 |
|
$89.0000 / $100.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDR-240B-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-240B-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EAC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 33.6 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 113.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | UNDER VOLTAGE, OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC/UL 62368-1 | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.56 s | |
Width | 40 mm |