Part Details for DDR-120C-48 by Mean Well
Results Overview of DDR-120C-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDR-120C-48 Information
DDR-120C-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DDR-120C-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7044
|
Newark | Dc-Dc Converter, 48V, 2.5A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$94.7600 / $100.3500 | Buy Now |
DISTI #
1866-5034-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$63.4932 / $76.0500 | Buy Now |
DISTI #
DDR-120C-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-120C-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
DDR-120C-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-120C-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
709-DDR-120C-48
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 33.6-67.2Vin48V 2.5A 120W DIN Iso DC-DC RoHS: Compliant | 59 |
|
$63.4900 / $71.5400 | Buy Now |
DISTI #
71153414
|
RS | DC-DC Converter, DIN Rail, 120W, 48V,2.5A, 33.6-67.2V Input | MEAN WELL DDR-120C-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 24 |
|
$81.1200 / $87.2400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 48V 2.5A 120W 3-Pin RoHS: Compliant |
9 In Stock |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
87481585
|
Verical | Module DC-DC 1-OUT 48V 2.5A 120W 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$84.7980 | Buy Now |
DISTI #
82700379
|
Verical | Module DC-DC 1-OUT 48V 2.5A 120W 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 9 |
|
$77.3500 / $87.4900 | Buy Now |
DISTI #
DDR-120C-48
|
TME | Converter: DC/DC, 120W, Uin: 33.6÷67.2VDC, Uout: 48VDC, Iout: 2.5A Min Qty: 1 | 0 |
|
$59.5000 / $67.3000 | RFQ |
Part Details for DDR-120C-48
DDR-120C-48 CAD Models
DDR-120C-48 Part Data Attributes
|
DDR-120C-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-120C-48
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-10 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 67.2 V | |
Input Voltage-Min | 33.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DDR-120C-48
This table gives cross-reference parts and alternative options found for DDR-120C-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDR-120C-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPD150-048-48-VM-100 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | DDR-120C-48 vs LPD150-048-48-VM-100 |
VI-LCN4-CWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-LCN4-CWH1-CC |
VWS100Z48-83V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | DDR-120C-48 vs VWS100Z48-83V |
VI-LCN4-EW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-LCN4-EW-CC |
VI-MCN4-MW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-MCN4-MW-CC |
VI-LCN4-MWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-LCN4-MWH1-CC |
VI-MC34-IWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-MC34-IWH1-CC |
VI-MC34-IW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-MC34-IW-CC |
VI-LC34-MW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-LC34-MW-CC |
VI-LC34-EWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | DDR-120C-48 vs VI-LC34-EWH1 |
DDR-120C-48 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DDR-120C-48 is -20°C to 70°C, with a derating of 2.5% per °C above 40°C.
-
Yes, the DDR-120C-48 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The hold-up time for the DDR-120C-48 is typically 16ms at 230Vac input and full load.
-
Yes, the DDR-120C-48 can be used in parallel or redundant configurations, but it requires additional external circuitry and careful design consideration to ensure proper operation.
-
The MTBF rating for the DDR-120C-48 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.