Part Details for DDR-120C-12 by Mean Well
Overview of DDR-120C-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for DDR-120C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7042
|
Newark | Dc-Dc Converter, 12V, 10A, Power Supply Applications:Ite & Railway, Input Ratio:2:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well DDR-120C-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$79.1200 / $91.9900 | Buy Now |
DISTI #
1866-5032-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$63.3652 / $75.8900 | Buy Now |
DISTI #
DDR-120C-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-120C-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
709-DDR-120C-12
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 12V 10A 120W DIN Iso DC-DC RoHS: Compliant | 87 |
|
$63.9900 / $72.8700 | Buy Now |
DISTI #
71153412
|
RS | DC-DC Converter, DIN Rail, 120W, 12V,10A, 33.6-67.2V Input | MEAN WELL DDR-120C-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 37 |
|
$71.2800 / $76.6500 | Buy Now |
|
Future Electronics | DDR-120 Series 120 W 33.6 to 67.2 V Input 12 V Output DIN Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$67.3000 / $70.6700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 10A 120W 3-Pin RoHS: Compliant |
1 In Stock 56 On Order |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
79004961
|
Verical | Module DC-DC 1-OUT 12V 10A 120W 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$74.9700 / $84.7980 | Buy Now |
DISTI #
76455279
|
Verical | Module DC-DC 1-OUT 12V 10A 120W 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 1 |
|
$77.3500 / $87.4900 | Buy Now |
DISTI #
DDR-120C-12
|
TME | Converter: DC/DC, 120W, Uout: 12VDC, Iout: 10A, DDR, 32x125.2x102mm Min Qty: 1 | 7 |
|
$59.5000 / $67.3000 | Buy Now |
Part Details for DDR-120C-12
DDR-120C-12 CAD Models
DDR-120C-12 Part Data Attributes
|
DDR-120C-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-120C-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-10 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 67.2 V | |
Input Voltage-Min | 33.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |