-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7037
|
Newark | Dc-Dc Converter, 24V, 4.2A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:100.8W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:32Mm Rohs Compliant: Yes |Mean Well DDR-120A-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$82.2800 | Buy Now |
DISTI #
1866-5027-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
196 In Stock |
|
$68.6800 / $75.1200 | Buy Now |
DISTI #
DDR-120A-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-120A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
709-DDR-120A-24
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC RoHS: Compliant | 111 |
|
$66.6100 / $67.9000 | Buy Now |
DISTI #
71153407
|
RS | DC-DC Converter, DIN Rail, 120W, 24V,4.2A, 9-18V Input | MEAN WELL DDR-120A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4900 / $75.1200 | RFQ |
|
Future Electronics | DDR-120 Series 120 W 9 to 18 V Input 24 V Output DIN Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$67.3000 / $70.6700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 24V 4.2A 100.8W 7-Pin |
224 On Order |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
DDR-120A-24
|
TME | Converter: DC/DC, 100.8W, Uout: 24VDC, Iout: 4.2A, 32x125.2x102mm Min Qty: 1 | 0 |
|
$59.5000 / $67.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 54 |
|
$94.4702 / $104.9687 | Buy Now |
DISTI #
000000000005776249
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC Min Qty: 1 | 255 |
|
$59.4700 / $67.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDR-120A-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-120A-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES |