Part Details for DDPV50S564MTLF by Amphenol FCi
Overview of DDPV50S564MTLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPV50S564MTLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 50 Way Socket Right Angle, Female Screw UNC 4-40 + Metal Bracket. |
Price & Stock for DDPV50S564MTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455253
|
RS | DDPV50S564MTLF-DSUB DP R/ASTB 50 SOCKET | Amphenol FCI (Amphenol CS) DDPV50S564MTLF Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0200 | RFQ |
Part Details for DDPV50S564MTLF
DDPV50S564MTLF CAD Models
DDPV50S564MTLF Part Data Attributes
|
DDPV50S564MTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDPV50S564MTLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDPV50S564MTLF
This table gives cross-reference parts and alternative options found for DDPV50S564MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDPV50S564MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMN50S367CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPV50S564MTLF vs DDMN50S367CTLF |
717DFDG50SAJ4RM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDPV50S564MTLF vs 717DFDG50SAJ4RM5 |
717DFDG50SAM4VFM2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDPV50S564MTLF vs 717DFDG50SAM4VFM2 |
717DFDG50S1ATNVFM2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDPV50S564MTLF vs 717DFDG50S1ATNVFM2 |
DDMN50S064HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPV50S564MTLF vs DDMN50S064HLF |
SD50F1202000 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDPV50S564MTLF vs SD50F1202000 |
DDM50S664MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDPV50S564MTLF vs DDM50S664MTLF |
177DFDG50SAJ3VFM | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDPV50S564MTLF vs 177DFDG50SAJ3VFM |
DDS50S9CLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPV50S564MTLF vs DDS50S9CLF |
DDS50S3MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPV50S564MTLF vs DDS50S3MLF |