Part Details for DDPV50P565MTXLF by Amphenol FCi
Results Overview of DDPV50P565MTXLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDPV50P565MTXLF Information
DDPV50P565MTXLF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPV50P565MTXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle |
Price & Stock for DDPV50P565MTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDPV50P565MTXLF-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SOLDER Min Qty: 594 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8996 | Buy Now |
DISTI #
73455252
|
RS | DDPV50P565MTXLF-DSUB DP R/ASTB 50 PIN | Amphenol FCI (Amphenol CS) DDPV50P565MTXLF Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4200 | RFQ |
Part Details for DDPV50P565MTXLF
DDPV50P565MTXLF CAD Models
DDPV50P565MTXLF Part Data Attributes
|
DDPV50P565MTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDPV50P565MTXLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDPV50P565MTXLF
This table gives cross-reference parts and alternative options found for DDPV50P565MTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDPV50P565MTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDF50P9CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDPV50P565MTXLF vs DDF50P9CTXLF |
DDMN50P067HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDPV50P565MTXLF vs DDMN50P067HTXLF |
77DFDH50PUVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | DDPV50P565MTXLF vs 77DFDH50PUVF |
DDS50P364HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDPV50P565MTXLF vs DDS50P364HTXLF |
DDME50PNMBEFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | DDPV50P565MTXLF vs DDME50PNMBEFR163 |
17DFDG50PAJ4VFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | DDPV50P565MTXLF vs 17DFDG50PAJ4VFM2 |
177DFDF50POL2RM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | DDPV50P565MTXLF vs 177DFDF50POL2RM6 |
DDPS50P467NXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDPV50P565MTXLF vs DDPS50P467NXLF |
DDW50P5CTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDPV50P565MTXLF vs DDW50P5CTXLF |
DDMS50P665NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDPV50P565MTXLF vs DDMS50P665NXLF |