Part Details for DDP-SJS-NP2-1-I3 by DOMINANT Opto Technologies
Overview of DDP-SJS-NP2-1-I3 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDP-SJS-NP2-1-I3
DDP-SJS-NP2-1-I3 CAD Models
DDP-SJS-NP2-1-I3 Part Data Attributes
|
DDP-SJS-NP2-1-I3
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DDP-SJS-NP2-1-I3
DOMINANT Opto Technologies
Single Color LED, Pure Green, 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |