Part Details for DDP-041M1 by Yamaichi Electronics Co Ltd
Overview of DDP-041M1 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDP-041M1
DDP-041M1 CAD Models
DDP-041M1 Part Data Attributes:
|
DDP-041M1
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DDP-041M1
Yamaichi Electronics Co Ltd
D Type Connector, 9+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TOP/BTM CONNECTOR=MALE/MALE | |
Body Breadth | 1.244 inch | |
Body Depth | 0.747 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for DDP-041M1
This table gives cross-reference parts and alternative options found for DDP-041M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDP-041M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDP-041L1 | D Type Connector, 9+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Yamaichi Electronics Co Ltd | DDP-041M1 vs DDP-041L1 |
DDP-041S1 | D Type Connector, 9+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Yamaichi Electronics Co Ltd | DDP-041M1 vs DDP-041S1 |