Part Details for DDNGZ-50S-P1-A190 by ITT Interconnect Solutions
Overview of DDNGZ-50S-P1-A190 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DDNGZ-50S-P1-A190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDNGZ-50S-P1-A190
|
Avnet Americas | - Bulk (Alt: DDNGZ-50S-P1-A190) Min Qty: 99 Package Multiple: 33 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4750 / $56.0735 | Buy Now |
DISTI #
965-DDNGZ50SP1A190
|
Mouser Electronics | D-Sub Standard Connectors DDNGZ50SP1A190 RoHS: Compliant | 0 |
|
$41.9300 | Order Now |
DISTI #
ITTDDNGZ-50S-P1-A190
|
Heilind Electronics | DDNGZ-50S-P1-A190 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2500 / $102.0200 | Buy Now |
DISTI #
ITTDDNGZ-50S-P1-A190
|
Interstate Connecting Components | DDNGZ-50S-P1-A190 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.2500 / $102.0200 | Buy Now |