Part Details for DDMZ-24C7P-Y-K87 by ITT Interconnect Solutions
Overview of DDMZ-24C7P-Y-K87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDMZ-24C7P-Y-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMZ-24C7PY-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Coaxial/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMZ-24C7PY-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMZ-24C7P-Y-K87
DDMZ-24C7P-Y-K87 CAD Models
DDMZ-24C7P-Y-K87 Part Data Attributes
|
DDMZ-24C7P-Y-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMZ-24C7P-Y-K87
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM130358-2, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMZ-24C7P-Y-K87
This table gives cross-reference parts and alternative options found for DDMZ-24C7P-Y-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMZ-24C7P-Y-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMZ-24C7P-Y-K87 vs L717TWD24W7PP3SY |
L717TWD24W7PP3SYRM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMZ-24C7P-Y-K87 vs L717TWD24W7PP3SYRM54 |
DDMY24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDMZ-24C7P-Y-K87 vs DDMY24W7PNMBF179FR163 |
CBM24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DDMZ-24C7P-Y-K87 vs CBM24W7M20000 |
CBM24W7M0000S | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DDMZ-24C7P-Y-K87 vs CBM24W7M0000S |
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDMZ-24C7P-Y-K87 vs DDM24W7PNMBF179AFR163 |
CBM24W7M20GES | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | DDMZ-24C7P-Y-K87 vs CBM24W7M20GES |
L717TWD24W7PMP3SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMZ-24C7P-Y-K87 vs L717TWD24W7PMP3SV4FRM6 |
CBD24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DDMZ-24C7P-Y-K87 vs CBD24W7M20000 |
CQDRE24W7P | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle, | Carlisle Interconnect Technologies | DDMZ-24C7P-Y-K87 vs CQDRE24W7P |