Part Details for DDMY36W4SA197 by ITT Interconnect Solutions
Results Overview of DDMY36W4SA197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMY36W4SA197 Information
DDMY36W4SA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDMY36W4SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2487246
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DD-36W4 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 319 |
|
$68.8790 / $77.9370 | Buy Now |
DISTI #
DDMY-36W4S-A197
|
Avnet Americas | Conn D-Subminiature SKT 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port - Bulk (Al... more RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4220 / $34.7750 | Buy Now |
DISTI #
965-DDMY36W4SA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO RoHS: Compliant | 0 |
|
$33.4300 | Order Now |
DISTI #
70796888
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DDMY36W4SA1... more RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3000 / $40.5400 | RFQ |
Part Details for DDMY36W4SA197
DDMY36W4SA197 CAD Models
DDMY36W4SA197 Part Data Attributes
|
DDMY36W4SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMY36W4SA197
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.605 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |