Part Details for DDMY-36W4S-0L4-A190-A197 by ITT Interconnect Solutions
Overview of DDMY-36W4S-0L4-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DDMY-36W4S-0L4-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMY-36W4S-0L4-A19
|
Avnet Americas | - Bulk (Alt: DDMY-36W4S-0L4-A19) Min Qty: 99 Package Multiple: 33 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2375 / $49.4875 | Buy Now |
DISTI #
74746841
|
RS | D Sub,121551-0952 | ITT Cannon DDMY-36W4S-0L4-A190-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8700 / $90.0400 | Buy Now |
DISTI #
67493902
|
Verical | Standard D-Subminiature Connection Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$60.0398 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.8700 / $90.0400 | Buy Now |