Part Details for DDMP-24X7PJ K87 by ITT Interconnect Solutions
Overview of DDMP-24X7PJ K87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
LT8609AJDDM#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AEDDM#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Price & Stock for DDMP-24X7PJ K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMP-24X7P-J-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMP-24X7P-J-K87) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4250 / $280.7190 | Buy Now |
DISTI #
DDMP-24X7PJ-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMP-24X7PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83632615
|
Verical | Conn D-Sub PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$115.3700 / $120.3000 | Buy Now |