Part Details for DDMO24W7P500MN by Amphenol FCi
Overview of DDMO24W7P500MN by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DDMO24W7P500MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458579
|
RS | DDMO24W7P500MN-DSUB POWER STB 24W7 PIN | Amphenol FCI (Amphenol CS) DDMO24W7P500MN Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 | RFQ |
DISTI #
BRGDDMO24W7P500MN
|
Heilind Electronics | DDMO24W7P500MN-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDMO24W7P500MN
|
Interstate Connecting Components | DDMO24W7P500MN-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DDMO24W7P500MN
DDMO24W7P500MN CAD Models
DDMO24W7P500MN Part Data Attributes
|
DDMO24W7P500MN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDMO24W7P500MN
Amphenol FCi
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMO24W7P500MN
This table gives cross-reference parts and alternative options found for DDMO24W7P500MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMO24W7P500MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMV24W7P500CN | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDMV24W7P500CN |
CBC24W7M1000S | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DDMO24W7P500MN vs CBC24W7M1000S |
CBC24W7M1000X/AA | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DDMO24W7P500MN vs CBC24W7M1000X/AA |
DDM24W7P500N | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDM24W7P500N |
DDMV24W7P500N | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDMV24W7P500N |
DDM24W7P543CN | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDM24W7P543CN |
DDM24W7P543MN | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDM24W7P543MN |
DDML24W7P500CN | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDML24W7P500CN |
DDMV24W7P543CN | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDMV24W7P543CN |
DDML24W7P500N | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMO24W7P500MN vs DDML24W7P500N |