Part Details for DDMN36H4PNK87 by ITT Interconnect Solutions
Overview of DDMN36H4PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DDMN36H4PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70796376
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DDMN36H4PNK87 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6400 / $89.5500 | RFQ |
DISTI #
DDMN36H4PNK87
|
PEI Genesis | COMBO 36W4M PCB STR N GF H TIN Min Qty: 1 | 1376 |
|
$21.8900 / $42.6600 | Buy Now |
Part Details for DDMN36H4PNK87
DDMN36H4PNK87 CAD Models
DDMN36H4PNK87 Part Data Attributes
|
DDMN36H4PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMN36H4PNK87
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53745-110, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMN36H4PNK87
This table gives cross-reference parts and alternative options found for DDMN36H4PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMN36H4PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY36W4PNMB1B7NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMN36H4PNK87 vs DDMY36W4PNMB1B7NFR163 |
DBMME-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMN36H4PNK87 vs DBMME-36W4PX |
DEMME-36W4PE | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMN36H4PNK87 vs DEMME-36W4PE |
DAMV36W4P543NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMN36H4PNK87 vs DAMV36W4P543NLF |
DCMY-36W4PETI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMN36H4PNK87 vs DCMY-36W4PETI |
DDMT36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMN36H4PNK87 vs DDMT36C4PYK87 |
DDM36W4PNMB1B9NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMN36H4PNK87 vs DDM36W4PNMB1B9NFR163 |
CBM36W4M57000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMN36H4PNK87 vs CBM36W4M57000X |
DCM-36W4PMTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMN36H4PNK87 vs DCM-36W4PMTI |
DDMY-36W4PB | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMN36H4PNK87 vs DDMY-36W4PB |