Part Details for DDMMZ24H7PN by ITT Interconnect Solutions
Overview of DDMMZ24H7PN by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for DDMMZ24H7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMMZ24H7PN
|
Avnet Americas | Conn D-Subminiature PIN 24 POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMMZ24H7PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DDMMZ24H7PN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7M PCB STR Z G50 H ZI | 0 |
|
$99.3700 / $116.5000 | Order Now |
DISTI #
28872058
|
Verical | Conn D-Sub PIN 24 POS Solder ST Thru-Hole 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 237 |
|
$58.6200 / $83.9084 | Buy Now |
DISTI #
DDMMZ24H7PN
|
PEI Genesis | COMBO 24W7M PCB STR Z G50 H ZI Min Qty: 1 | 169 |
|
$43.2500 / $55.1300 | Buy Now |
Part Details for DDMMZ24H7PN
DDMMZ24H7PN CAD Models
DDMMZ24H7PN Part Data Attributes
|
DDMMZ24H7PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMZ24H7PN
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMZ24H7PN
This table gives cross-reference parts and alternative options found for DDMMZ24H7PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMZ24H7PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDMMZ24H7PN vs DDM24W7PNMBF179AFR163 |
CBD24W7M20Z400 | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | DDMMZ24H7PN vs CBD24W7M20Z400 |
CBM24W7M2000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DDMMZ24H7PN vs CBM24W7M2000Z |
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMZ24H7PN vs L717TWD24W7PP3SY |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMZ24H7PN vs L717TWD24W7PP2SY |
L717TWD24W7PSY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMZ24H7PN vs L717TWD24W7PSY |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DDMMZ24H7PN vs CBC24W7M12F000 |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDMMZ24H7PN vs DDME24W7PNMBF179FR163 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMZ24H7PN vs L717TWD24W7PMP2SV4FRM6 |
CQDRE24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | Tri-Star Electronics International | DDMMZ24H7PN vs CQDRE24W7P |