There are no models available for this part yet.
Overview of DDMMY-50S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DDMMY-50S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DDMMY50S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port - Bulk (Alt: CAN DDMMY50S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DDMMY50S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port - Bulk (Alt: DDMMY50S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DDMMY-50S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port - Bulk (Alt: DDMMY-50S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8250 / $61.7900 | Buy Now | |
DISTI #
965-DDMMY-50S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$60.8800 / $74.5900 | Order Now | |
DISTI #
V90:2381_09159874
|
Arrow Electronics | Conn D-Sub SKT 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$48.3600 / $55.0000 | Buy Now | |
DISTI #
74750929
|
RS | D Sub,051529-0016 | ITT Cannon DDMMY-50S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7100 | RFQ | |
DISTI #
ITADDMMY-50S
|
Heilind Electronics | D-SUB RECP 50C SKT | Americas - 79 in Stock |
|
$33.7950 / $39.2459 | Buy Now | |
DISTI #
ITTDDMMY-50S
|
Heilind Electronics | DDMMY-50S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$41.4600 / $113.5600 | Buy Now | |||
DISTI #
26718466
|
Verical | Conn D-Sub SKT 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$48.3600 / $55.0000 | Buy Now |
CAD Models for DDMMY-50S by ITT Interconnect Solutions
Part Data Attributes for DDMMY-50S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.186 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.234 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Alternate Parts for DDMMY-50S
This table gives cross-reference parts and alternative options found for DDMMY-50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMY-50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDD50SVF | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMMY-50S vs L77SDD50SVF |
DDM-50SBT | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DDMMY-50S vs DDM-50SBT |
L77SDDH50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMMY-50S vs L77SDDH50SVFM |
164A10359X | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Conec Corporation | DDMMY-50S vs 164A10359X |
DDM-50SHT | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DDMMY-50S vs DDM-50SHT |
D50S24B6PA00 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDMMY-50S vs D50S24B6PA00 |
177-SD-D-G-50-S-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | DDMMY-50S vs 177-SD-D-G-50-S-OL2-RM8 |
D50S24B6GL00LF | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3 | Amphenol FCi | DDMMY-50S vs D50S24B6GL00LF |
L77SDDG50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMMY-50S vs L77SDDG50SVFM |
CA-50DSD | D Subminiature Connector, 50 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Circuit Assembly | DDMMY-50S vs CA-50DSD |