Part Details for DDMMV43H2PN by ITT Interconnect Solutions
Overview of DDMMV43H2PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DDMMV43H2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMMV43H2PN
|
Avnet Americas | Conn D-Subminiature PIN 43 POS Solder ST Thru-Hole 43 Terminal 1 Port - Bulk (Alt: DDMMV43H2PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DDMMV43H2PN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 43W2M PCB STR V G50 H ZI | 0 |
|
$71.6000 / $88.8400 | Order Now |
DISTI #
28872102
|
Verical | Conn D-Sub PIN 43 POS Solder ST Thru-Hole 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 237 |
|
$55.7533 / $79.8033 | Buy Now |
DISTI #
26009861
|
Verical | Conn D-Sub PIN 43 POS Solder ST Thru-Hole 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$60.1708 | Buy Now |
|
Quest Components | 1 |
|
$121.4266 | Buy Now | |
DISTI #
DDMMV43H2PN
|
PEI Genesis | COMBO 43W2M PCB STR V G50 H ZI Min Qty: 1 | 299 |
|
$42.3400 / $53.9600 | Buy Now |
Part Details for DDMMV43H2PN
DDMMV43H2PN CAD Models
DDMMV43H2PN Part Data Attributes
|
DDMMV43H2PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMV43H2PN
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMV43H2PN
This table gives cross-reference parts and alternative options found for DDMMV43H2PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMV43H2PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEME-43W2PBTI | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43H2PN vs DEME-43W2PBTI |
DDMN43X2PYK127A226 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMV43H2PN vs DDMN43X2PYK127A226 |
DDM-43P2P-1AUN-A191-K87 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMV43H2PN vs DDM-43P2P-1AUN-A191-K87 |
CBC43W2M11-Z | D Subminiature Connector, 43 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMMV43H2PN vs CBC43W2M11-Z |
DBMMY-43W2PB | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43H2PN vs DBMMY-43W2PB |
DDME43W2PNMBSFR163 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMV43H2PN vs DDME43W2PNMBSFR163 |
CBC43W2M12-Z | D Subminiature Connector, 43 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMMV43H2PN vs CBC43W2M12-Z |
DEMY-43W2PE | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43H2PN vs DEMY-43W2PE |
DEMME-43W2PZ | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43H2PN vs DEMME-43W2PZ |
DDM-43P2P-1APN-A190-K87-146 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMV43H2PN vs DDM-43P2P-1APN-A190-K87-146 |