Part Details for DDMMV43C2SN by ITT Interconnect Solutions
Overview of DDMMV43C2SN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DDMMV43C2SN
DDMMV43C2SN CAD Models
DDMMV43C2SN Part Data Attributes
|
DDMMV43C2SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMV43C2SN
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMV43C2SN
This table gives cross-reference parts and alternative options found for DDMMV43C2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMV43C2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM43W2F2000X | D Subminiature Connector, 43 Contact(s), Female, Crimp/Solder Terminal, | Amphenol Positronic | DDMMV43C2SN vs CBM43W2F2000X |
DDM43W2SNMBKFR163 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMV43C2SN vs DDM43W2SNMBKFR163 |
CBC43W2F12-0-Z | D Subminiature Connector, 43 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDMMV43C2SN vs CBC43W2F12-0-Z |
CBD43W2F350000 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMMV43C2SN vs CBD43W2F350000 |
DDM-43P2S-1ADN-A190-A197 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMMV43C2SN vs DDM-43P2S-1ADN-A190-A197 |
DEME-43W2SH | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMV43C2SN vs DEME-43W2SH |
DCMY-43W2SZT | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMV43C2SN vs DCMY-43W2SZT |
DDM43W2SNMBAFR163 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMV43C2SN vs DDM43W2SNMBAFR163 |
DDMU43C2SYK126 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMV43C2SN vs DDMU43C2SYK126 |
DDMY43W2SNMB | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMV43C2SN vs DDMY43W2SNMB |