Part Details for DDMMV43C2PN by ITT Interconnect Solutions
Overview of DDMMV43C2PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DDMMV43C2PN
DDMMV43C2PN CAD Models
DDMMV43C2PN Part Data Attributes
|
DDMMV43C2PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMV43C2PN
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMV43C2PN
This table gives cross-reference parts and alternative options found for DDMMV43C2PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMV43C2PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMY-43W2PH | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DEMY-43W2PH |
DAM-43W2PETI | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DAM-43W2PETI |
DBME-43W2PB | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DBME-43W2PB |
DCMY-43W2PBTI | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DCMY-43W2PBTI |
CBM43W2M57000S | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMV43C2PN vs CBM43W2M57000S |
DDMMY-43W2PB | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DDMMY-43W2PB |
DDM-43P2P-1AWN-A191-K87 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMV43C2PN vs DDM-43P2P-1AWN-A191-K87 |
DCMM-43W2PZ | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DCMM-43W2PZ |
DAMM-43W2PX | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMV43C2PN vs DAMM-43W2PX |
DDMMP43X2PJ-A101 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMV43C2PN vs DDMMP43X2PJ-A101 |