Part Details for DDMMP43C2PJ by ITT Interconnect Solutions
Overview of DDMMP43C2PJ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMMP43C2PJ
DDMMP43C2PJ CAD Models
DDMMP43C2PJ Part Data Attributes
|
DDMMP43C2PJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMP43C2PJ
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMP43C2PJ
This table gives cross-reference parts and alternative options found for DDMMP43C2PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMP43C2PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-43W2PE | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMP43C2PJ vs DAMY-43W2PE |
DCMMY-43W2PB | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMP43C2PJ vs DCMMY-43W2PB |
DDME43W2PNMBMFR163 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMP43C2PJ vs DDME43W2PNMBMFR163 |
DDMMX43X2PJ | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMP43C2PJ vs DDMMX43X2PJ |
DDMY-43W2PE | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMP43C2PJ vs DDMY-43W2PE |
DDM-43P2P-1AFN-K87-146 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMP43C2PJ vs DDM-43P2P-1AFN-K87-146 |
DDM-43P2P-1AHN-A191-K87 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMP43C2PJ vs DDM-43P2P-1AHN-A191-K87 |
CBC43W2M11-X | D Subminiature Connector, 43 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMMP43C2PJ vs CBC43W2M11-X |
DDMV43X2PYK127A226 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMP43C2PJ vs DDMV43X2PYK127A226 |
CBM43W2M85000X | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMP43C2PJ vs CBM43W2M85000X |