Part Details for DDMMP36H4SJ-A197 by ITT Interconnect Solutions
Overview of DDMMP36H4SJ-A197 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DDMMP36H4SJ-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMMP-36H4S-J-A197
|
Avnet Americas | Conn D-Subminiature RCP 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: DDMMP-36H4S-J-A197) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6625 / $161.2830 | Buy Now |