Part Details for DDMMN36H4PN by ITT Interconnect Solutions
Overview of DDMMN36H4PN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMMN36H4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDDMMN36H4PN-ND
|
DigiKey | CONN D-SUB PLUG 36P PNL MNT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DDMMN36H4PN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 36W4M PCB STR N G50 H ZI | 0 |
|
$73.0000 / $86.1500 | Order Now |
DISTI #
DDMMN36H4PN
|
PEI Genesis | COMBO 36W4M PCB STR N G50 H ZI Min Qty: 1 | 297 |
|
$44.6600 / $56.9200 | Buy Now |
Part Details for DDMMN36H4PN
DDMMN36H4PN CAD Models
DDMMN36H4PN Part Data Attributes
|
DDMMN36H4PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMN36H4PN
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMN36H4PN
This table gives cross-reference parts and alternative options found for DDMMN36H4PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMN36H4PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY36W4PNMB1B7NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMN36H4PN vs DDMY36W4PNMB1B7NFR163 |
DBMME-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMN36H4PN vs DBMME-36W4PX |
DEMME-36W4PE | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMN36H4PN vs DEMME-36W4PE |
DAMV36W4P543NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMMN36H4PN vs DAMV36W4P543NLF |
DCMY-36W4PETI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMN36H4PN vs DCMY-36W4PETI |
DDMT36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMN36H4PN vs DDMT36C4PYK87 |
DDM36W4PNMB1B9NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMN36H4PN vs DDM36W4PNMB1B9NFR163 |
CBM36W4M57000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMN36H4PN vs CBM36W4M57000X |
DCM-36W4PMTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMN36H4PN vs DCM-36W4PMTI |
DDMY-36W4PB | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMN36H4PN vs DDMY-36W4PB |