-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DDMMD36H4PJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 36W4M PCB RA D G50 H ZIN | 0 |
|
$118.3600 / $138.7600 | Order Now |
DISTI #
DDMMD36H4PJ
|
PEI Genesis | COMBO 36W4M PCB RA D G50 H ZIN Min Qty: 1 | 17 |
|
$84.5900 / $89.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDMMD36H4PJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMD36H4PJ
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DDMMD36H4PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMD36H4PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWD36W4PP3SY | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMD36H4PJ vs L717TWD36W4PP3SY |
DDMME-36W4P | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMD36H4PJ vs DDMME-36W4P |
DDMX-36W4P-A191-K87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMD36H4PJ vs DDMX-36W4P-A191-K87 |
L717TWD36W4P | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMD36H4PJ vs L717TWD36W4P |
DDMME-36W4PM | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMD36H4PJ vs DDMME-36W4PM |
DDMM-36W4PM | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMD36H4PJ vs DDMM-36W4PM |
DDMX36W4PK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMD36H4PJ vs DDMX36W4PK87 |
DDMM-36W4PH | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMD36H4PJ vs DDMM-36W4PH |
DDMM-36W4PE | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMD36H4PJ vs DDMM-36W4PE |
L717TWD36W4PCSY | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMMD36H4PJ vs L717TWD36W4PCSY |