Part Details for DDMMC47H1SJ by ITT Interconnect Solutions
Results Overview of DDMMC47H1SJ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMMC47H1SJ Information
DDMMC47H1SJ by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DDMMC47H1SJ
DDMMC47H1SJ CAD Models
DDMMC47H1SJ Part Data Attributes
|
DDMMC47H1SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMC47H1SJ
ITT Interconnect Solutions
D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMC47H1SJ
This table gives cross-reference parts and alternative options found for DDMMC47H1SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMC47H1SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMD47C1SJA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | DDMMC47H1SJ vs DDMD47C1SJA197 |
CBM47W1F2000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Crimp/Solder Terminal, | DDMMC47H1SJ vs CBM47W1F2000S |
DDV47W1S300H00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DDMMC47H1SJ vs DDV47W1S300H00LF |
DDMMZ47C1SN-A101 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | DDMMC47H1SJ vs DDMMZ47C1SN-A101 |
DDMT-47C1S-OL4-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, | DDMMC47H1SJ vs DDMT-47C1S-OL4-A197 |
DDM47W1SNMBOL4FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | DDMMC47H1SJ vs DDM47W1SNMBOL4FR163 |
DDO47W1S343H00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DDMMC47H1SJ vs DDO47W1S343H00LF |
DDM47W1SNMBBFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | DDMMC47H1SJ vs DDM47W1SNMBBFR163 |
DDMMC47H1SJ-A101 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | DDMMC47H1SJ vs DDMMC47H1SJ-A101 |
DDMF47W1S4N | Amphenol FCi | Check for Price | D Subminiature Connector, 47 Contact(s), Female, Wire Wrap Terminal, Socket | DDMMC47H1SJ vs DDMF47W1S4N |