Part Details for DDMMC36H4SJ by ITT Interconnect Solutions
Overview of DDMMC36H4SJ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMMC36H4SJ
DDMMC36H4SJ CAD Models
DDMMC36H4SJ Part Data Attributes
|
DDMMC36H4SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMC36H4SJ
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMC36H4SJ
This table gives cross-reference parts and alternative options found for DDMMC36H4SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMC36H4SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMY-36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMC36H4SJ vs DAMMY-36W4S |
CBM36W4F770000 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMMC36H4SJ vs CBM36W4F770000 |
L177TWD36W4SEP3SVFMRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMMC36H4SJ vs L177TWD36W4SEP3SVFMRM6 |
DDMY36W4SNMBAFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMC36H4SJ vs DDMY36W4SNMBAFR163 |
DDI36W4S343H00LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDMMC36H4SJ vs DDI36W4S343H00LF |
DDM-36P4S-1A9N-A197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMMC36H4SJ vs DDM-36P4S-1A9N-A197 |
DDV36W443G40LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | DDMMC36H4SJ vs DDV36W443G40LF |
DCME-36W4SZT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMC36H4SJ vs DCME-36W4SZT |
DDV36W400H30LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DDMMC36H4SJ vs DDV36W400H30LF |
DDMY36W4SNMBLFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMC36H4SJ vs DDMY36W4SNMBLFR163 |