Part Details for DDMM47W1P by ITT Interconnect Solutions
Overview of DDMM47W1P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM47W1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9875
|
Newark | D Sub |Itt Cannon DDMM47W1P Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0700 / $45.7600 | Buy Now |
DISTI #
DDMM47W1P
|
Avnet Americas | Conn D-Subminiature PIN 46Signal/1Cavity POS Solder Pot ST Cable Mount 46Terminal 1Port - Bulk (Alt: DDMM47W1P) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-47W1P
|
Avnet Americas | Conn D-Subminiature PIN 46Signal/1Cavity POS Solder Pot ST Cable Mount 46Terminal 1Port - Bulk (Alt: DDMM-47W1P) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9375 / $68.0060 | Buy Now |
DISTI #
70796104
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DDMM47W1P RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5200 / $53.1500 | RFQ |
Part Details for DDMM47W1P
DDMM47W1P CAD Models
DDMM47W1P Part Data Attributes
|
DDMM47W1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM47W1P
ITT Interconnect Solutions
D Type Connector, 47 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Arrangement | S46C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insulator Material | DIALLYL PHTHALATE | |
Manufacturer Series | DDMM | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 47 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |