DDMM-50S-F-A197
ITT Interconnect Solutions
Description: D Subminiature Connector,

Overview of DDMM-50S-F-A197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51968-10005200AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins
UPA1970TE-T1-AT Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95
UPA1970TE-T1-A Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95

Price & Stock for DDMM-50S-F-A197 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DDMM50SF-A197
Avnet Americas Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50SF-A197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for DDMM-50S-F-A197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDMM-50S-F-A197 by ITT Interconnect Solutions

DDMM-50S-F-A197
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Want to compare parts?
  1. DDMM-50S-F-A197
    ITT Interconnect Solutions
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDMM-50S-F-A197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDMM-50S-F-A197 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DDMM-50S-F-A197 would you like to use for your alert(s)?
  • Please alert me when DDMM-50S-F-A197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDMM-50S-F-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDMM-50S-F-A197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDMM-50S-F-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDMM-50S-F-A197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDMM-50S-F-A197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: