Part Details for DDMM-24W7S-A101 by ITT Interconnect Solutions
Results Overview of DDMM-24W7S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMM-24W7S-A101 Information
DDMM-24W7S-A101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDMM-24W7S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM-24W7S-A101
|
Avnet Americas | Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port - Bulk (Alt: DDMM... more RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0759 / $43.4700 | Buy Now |
DISTI #
DDMM24W7S-A101
|
Avnet Americas | Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port - Bulk (Alt: DDMM... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750944
|
RS | D Sub,051529-0069 | ITT Cannon DDMM-24W7S-A101 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0000 | RFQ |
DISTI #
ITADDMM-24W7S-A101
|
Heilind Electronics | COMBO D SI D*MM SKT CONTS 051527-0136 | Americas - 136 in Stock |
|
$14.4473 / $16.7775 | Buy Now |
DISTI #
ITTDDMM-24W7S-A101
|
Heilind Electronics | COMBO D SI D*MM SKT CONTS 051527-0136 | Americas - 0 in Stock |
|
$48.1431 / $60.5672 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7000 / $55.5200 | Buy Now |
DISTI #
ITADDMM-24W7S-A101
|
Interstate Connecting Components | COMBO D SI D*MM SKT CONTS 051527-0136 | 408 |
|
$14.4473 / $16.7775 | Buy Now |
DISTI #
ITTDDMM-24W7S-A101
|
Interstate Connecting Components | COMBO D SI D*MM SKT CONTS 051527-0136 | 0 |
|
$48.1431 / $60.5672 | Buy Now |
DISTI #
051527-0136
|
Avnet Abacus | Conn Combo DSubminiature SKT 17Power7Cavity POS Solder Pot ST 24 Terminal 1 Port (Alt: 051527-0136) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7000 / $55.5200 | Buy Now |
Part Details for DDMM-24W7S-A101
DDMM-24W7S-A101 CAD Models
DDMM-24W7S-A101 Part Data Attributes
|
DDMM-24W7S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-24W7S-A101
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | 7 SPECIAL CONTACTS ARE AVAILABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |