Part Details for DDME-8W8PZ by Cinch Connectivity Solutions
Overview of DDME-8W8PZ by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDME-8W8PZ
DDME-8W8PZ CAD Models
DDME-8W8PZ Part Data Attributes
|
DDME-8W8PZ
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDME-8W8PZ
Cinch Connectivity Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDME-8W8PZ
This table gives cross-reference parts and alternative options found for DDME-8W8PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDME-8W8PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TWC8W8PMP2SVA514RM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME-8W8PZ vs L777TWC8W8PMP2SVA514RM6 |
DCMU-8H8P-OL4-A190-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDME-8W8PZ vs DCMU-8H8P-OL4-A190-K87 |
L777TWC8W8PEP2V4FRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME-8W8PZ vs L777TWC8W8PEP2V4FRM6 |
DCMX-8C8P-OL4-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDME-8W8PZ vs DCMX-8C8P-OL4-K87 |
DCM8W8PNMBDFR163 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDME-8W8PZ vs DCM8W8PNMBDFR163 |
DDMME-8W8PB | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDME-8W8PZ vs DDMME-8W8PB |
DCMT-8C8P-OL4-A190-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDME-8W8PZ vs DCMT-8C8P-OL4-A190-K87 |
CBM8W8M77000X | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDME-8W8PZ vs CBM8W8M77000X |
DCME-8W8PZTI | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDME-8W8PZ vs DCME-8W8PZTI |
L77TWC8W8PP2SY | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME-8W8PZ vs L77TWC8W8PP2SY |