Part Details for DDME-43W2S-K126 by ITT Interconnect Solutions
Results Overview of DDME-43W2S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDME-43W2S-K126 Information
DDME-43W2S-K126 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK126BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, WCSP4G |
Price & Stock for DDME-43W2S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDME-43W2S-K126
|
Avnet Americas | - Bulk (Alt: DDME-43W2S-K126) Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 / $44.9934 | Buy Now |
DISTI #
965-DDME-43W2S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$52.6100 | Order Now |
DISTI #
74745415
|
RS | D Sub,053515-1620 Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4000 | RFQ |
DISTI #
ITTDDME-43W2S-K126
|
Heilind Electronics | DDME-43W2S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8900 / $125.6900 | Buy Now |
DISTI #
ITTDDME-43W2S-K126
|
Interstate Connecting Components | DDME-43W2S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.8900 / $125.6900 | Buy Now |