Part Details for DDMD-24H7P-J-K87 by ITT Interconnect Solutions
Overview of DDMD-24H7P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Electronic Manufacturing
Price & Stock for DDMD-24H7P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMD-24H7P-J-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DD-24W7, Plug, 24 Contacts - Bulk (Alt: DDMD-24H7P-J-K87) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8375 / $178.1365 | Buy Now |
DISTI #
74745592
|
RS | D Sub,053516-0666 | ITT Cannon DDMD-24H7P-J-K87 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5600 | RFQ |
DISTI #
ITTDDMD-24H7P-J-K87
|
Heilind Electronics | DDMD-24H7P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0700 / $343.1800 | Buy Now |
DISTI #
ITTDDMD-24H7P-J-K87
|
Interstate Connecting Components | DDMD-24H7P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.0700 / $343.1800 | Buy Now |
Part Details for DDMD-24H7P-J-K87
DDMD-24H7P-J-K87 CAD Models
DDMD-24H7P-J-K87 Part Data Attributes
|
DDMD-24H7P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMD-24H7P-J-K87
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-107, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |