There are no models available for this part yet.
Overview of DDMC36H4SJA197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DDMC36H4SJA197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDMC-36H4S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DD-36W4, Receptacle, 36 Contacts - Bulk (Alt: DDMC-36H4S-J-A197) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0625 / $149.6095 | Buy Now | |
DISTI #
70795801
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DDMC36H4SJA197 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$116.9200 | RFQ | |
DISTI #
DDMC36H4SJA197
|
PEI Genesis | COMBO 36W4F PCB RA C GF H TIN Min Qty: 1 | 10 |
|
$65.5500 / $69.4000 | Buy Now |
CAD Models for DDMC36H4SJA197 by ITT Interconnect Solutions
Part Data Attributes for DDMC36H4SJA197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
COMPATIBLE CONTACT: DM53744-95, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Breadth
|
0.605 inch
|
Body Depth
|
1.127 inch
|
Body Length
|
2.634 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S32C4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DDMC36H4SJA197
This table gives cross-reference parts and alternative options found for DDMC36H4SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMC36H4SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMC36C4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDMC36H4SJA197 vs DDMC36C4SJK126 |
DDMC36H4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDMC36H4SJA197 vs DDMC36H4SJK126 |
DDMP36C4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDMC36H4SJA197 vs DDMP36C4SJK126 |