Part Details for DDMC36H4PJK87 by ITT Interconnect Solutions
Overview of DDMC36H4PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DDMC36H4PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_17909089
|
Arrow Electronics | Conn D-Sub PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$58.1400 / $61.9300 | Buy Now |
DISTI #
70795800
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DDMC36H4PJK87 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4400 | RFQ |
DISTI #
77689935
|
Verical | Conn D-Sub PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$58.1400 / $61.9300 | Buy Now |
Part Details for DDMC36H4PJK87
DDMC36H4PJK87 CAD Models
DDMC36H4PJK87 Part Data Attributes
|
DDMC36H4PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMC36H4PJK87
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: DM53745-107, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 1.121 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |