Part Details for DDMC-50P-J-K127 by ITT Interconnect Solutions
Overview of DDMC-50P-J-K127 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P | |
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag |
Price & Stock for DDMC-50P-J-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMC-50P-J-K127
|
Avnet Americas | DSUB 50M PCB RA C G30 TIN - Bulk (Alt: DDMC-50P-J-K127) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2625 / $100.5290 | Buy Now |
DISTI #
74745589
|
RS | D Sub,053516-0616 | ITT Cannon DDMC-50P-J-K127 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6300 | RFQ |
DISTI #
ITTDDMC-50P-J-K127
|
Heilind Electronics | DDMC-50P-J-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.5800 / $195.6200 | Buy Now |
DISTI #
ITTDDMC-50P-J-K127
|
Interstate Connecting Components | DDMC-50P-J-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.5800 / $195.6200 | Buy Now |
Part Details for DDMC-50P-J-K127
DDMC-50P-J-K127 CAD Models
DDMC-50P-J-K127 Part Data Attributes
|
DDMC-50P-J-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMC-50P-J-K127
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMC-50P-J-K127
This table gives cross-reference parts and alternative options found for DDMC-50P-J-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMC-50P-J-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50P967MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMC-50P-J-K127 vs DD50P967MTXLF |
17D-DG50P1BPNVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMC-50P-J-K127 vs 17D-DG50P1BPNVF2 |
DDL50P464HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMC-50P-J-K127 vs DDL50P464HTXLF |
DDL50P867CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMC-50P-J-K127 vs DDL50P867CXLF |
DDPF50P4CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMC-50P-J-K127 vs DDPF50P4CXLF |
DDMO50P067CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMC-50P-J-K127 vs DDMO50P067CXLF |
DDL50P964MTXXXXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMC-50P-J-K127 vs DDL50P964MTXXXXLF |
DDMO50P464GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMC-50P-J-K127 vs DDMO50P464GTXLF |
DDMF50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMC-50P-J-K127 vs DDMF50P464TXLF |
17D-DG50PCVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMC-50P-J-K127 vs 17D-DG50PCVF2 |