Part Details for DDMC-43C2P-J-K87 by ITT Interconnect Solutions
Overview of DDMC-43C2P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DDMC-43C2P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMC-43C2P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Coaxial/41Signal POS Solder RA Thru-Hole 43 Terminal 1 Port - Bulk (Alt: DDMC-43C2P-J-K87) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2500 / $195.6745 | Buy Now |
DISTI #
74745384
|
RS | D Sub,053515-1558 | ITT Cannon DDMC-43C2P-J-K87 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$151.1000 | RFQ |
DISTI #
ITTDDMC-43C2P-J-K87
|
Heilind Electronics | DDMC-43C2P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.7200 / $389.5300 | Buy Now |
DISTI #
ITTDDMC-43C2P-J-K87
|
Interstate Connecting Components | DDMC-43C2P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$132.7200 / $389.5300 | Buy Now |
Part Details for DDMC-43C2P-J-K87
DDMC-43C2P-J-K87 CAD Models
DDMC-43C2P-J-K87 Part Data Attributes
|
DDMC-43C2P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMC-43C2P-J-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 43POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Depth | 0.605 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S41C2 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 0.109 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMC-43C2P-J-K87
This table gives cross-reference parts and alternative options found for DDMC-43C2P-J-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMC-43C2P-J-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMC43H2PJK127 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DDMC-43C2P-J-K87 vs DDMC43H2PJK127 |
DDMC43X2PJK127 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DDMC-43C2P-J-K87 vs DDMC43X2PJK127 |
DDMV43H2PNK127 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DDMC-43C2P-J-K87 vs DDMV43H2PNK127 |