Part Details for DDMAMY50PFO by ITT Interconnect Solutions
Results Overview of DDMAMY50PFO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMAMY50PFO Information
DDMAMY50PFO by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDMAMY50PFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/4-461Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$19.9600 / $32.5500 | Buy Now |
Part Details for DDMAMY50PFO
DDMAMY50PFO CAD Models
DDMAMY50PFO Part Data Attributes
|
DDMAMY50PFO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAMY50PFO
ITT Interconnect Solutions
D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Hole .087-.098, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Total Number of Contacts | 50 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DDMAMY50PFO
This table gives cross-reference parts and alternative options found for DDMAMY50PFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMAMY50PFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMAY50PNMBFO | ITT Interconnect Solutions | Check for Price | D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Hole .087-.098, Receptacle | DDMAMY50PFO vs DDMAY50PNMBFO |
DDMAY50PNMB-K47FO | ITT Interconnect Solutions | Check for Price | D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Hole .087-.098, Receptacle | DDMAMY50PFO vs DDMAY50PNMB-K47FO |
DDMAMY50PNMB-K47FO | ITT Interconnect Solutions | Check for Price | D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Hole .087-.098, Receptacle | DDMAMY50PFO vs DDMAMY50PNMB-K47FO |