Part Details for DDMAMY-50P-F0 by ITT Interconnect Solutions
Overview of DDMAMY-50P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMAMY-50P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMAMY-50P-F0
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMAMY-50P-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3610 / $48.9174 | Buy Now |
DISTI #
74743942
|
RS | D Sub,053512-1441 | ITT Cannon DDMAMY-50P-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5400 | RFQ |
DISTI #
ITADDMAMY-50P-F0
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 116 in Stock |
|
$14.5425 / $16.8881 | Buy Now |
DISTI #
ITTDDMAMY-50P-F0
|
Heilind Electronics | DDMAMY-50P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDMAMY-50P-F0, D Sub, D Sub | 0 |
|
$45.0600 / $91.9500 | Buy Now |
DISTI #
ITADDMAMY-50P-F0
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 348 |
|
$14.5425 / $16.8881 | Buy Now |
DISTI #
ITTDDMAMY-50P-F0
|
Interstate Connecting Components | DDMAMY-50P-F0 | 0 |
|
Buy Now | |
DISTI #
051536-0027
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS Crimp ST Thru-Hole 50 Terminal 1 Port (Alt: 051536-0027) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DDMAMY-50P-F0, D Sub, D Sub | 0 |
|
$45.0600 / $91.9500 | Buy Now |
Part Details for DDMAMY-50P-F0
DDMAMY-50P-F0 CAD Models
DDMAMY-50P-F0 Part Data Attributes
|
DDMAMY-50P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAMY-50P-F0
ITT Interconnect Solutions
CONN DSUB PLUG 50POS HSG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037;330-5291-055;330-5291-050 | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 |